SMCJ300CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 3.001
Unit Price: 0,58000 €
Datasheet
486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ300CA/TR7

DigiKey Part Number
13-SMCJ300CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ300CA/TR7
Description
TVS DIODE 300VWM 486VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
335V
Voltage - Clamping (Max) @ Ipp
486V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,15248 €76,24 €
1.0000,13832 €138,32 €
1.5000,13103 €196,55 €
2.5000,12276 €306,90 €
3.5000,11783 €412,41 €
5.0000,11302 €565,10 €
12.5000,10238 €1.279,75 €
25.0000,09790 €2.447,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15248 €
Unit Price with VAT:0,18908 €