Direct



SMCJ300A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ300A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ300A/TR7 |
Description | TVS DIODE 300VWM 486VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15248 € | 76,24 € |
| 1.000 | 0,13832 € | 138,32 € |
| 1.500 | 0,13103 € | 196,55 € |
| 2.500 | 0,12276 € | 306,90 € |
| 3.500 | 0,11783 € | 412,41 € |
| 5.000 | 0,11302 € | 565,10 € |
| 12.500 | 0,10238 € | 1.279,75 € |
| 25.000 | 0,09790 € | 2.447,50 € |
| Unit Price without VAT: | 0,15248 € |
|---|---|
| Unit Price with VAT: | 0,18908 € |


