Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMCJ220A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ220A/TR7TR-ND - Tape & Reel (TR) 13-SMCJ220A/TR7CT-ND - Cut Tape (CT) 13-SMCJ220A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ220A/TR7 |
Description | TVS DIODE 220VWM 356VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14200 € | 3,55 € |
| 100 | 0,12180 € | 12,18 € |
| 250 | 0,11220 € | 28,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14918 € | 74,59 € |
| 1.000 | 0,13352 € | 133,52 € |
| 1.500 | 0,12554 € | 188,31 € |
| 2.500 | 0,11655 € | 291,38 € |
| 3.500 | 0,11122 € | 389,27 € |
| 5.000 | 0,10604 € | 530,20 € |
| 12.500 | 0,09467 € | 1.183,38 € |
| 25.000 | 0,08764 € | 2.191,00 € |
| 50.000 | 0,08459 € | 4.229,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |











