SMCJ220A/TR7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13155 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,16648 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,17360 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31585 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,46606 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 1,80034 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 11.580
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,19576 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 3.000
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 9.687
Unit Price: 1,05000 €
Datasheet

Parametric Equivalent


HY Electronic (Cayman) Limited
In Stock: 100
Unit Price: 559,64600 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.000
Unit Price: 1,05000 €
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ220A/TR7

DigiKey Part Number
13-SMCJ220A/TR7TR-ND - Tape & Reel (TR)
13-SMCJ220A/TR7CT-ND - Cut Tape (CT)
13-SMCJ220A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ220A/TR7
Description
TVS DIODE 220VWM 356VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
246V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
4.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,16000 €1,60 €
250,14200 €3,55 €
1000,12180 €12,18 €
2500,11220 €28,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,14918 €74,59 €
1.0000,13352 €133,52 €
1.5000,12554 €188,31 €
2.5000,11655 €291,38 €
3.5000,11122 €389,27 €
5.0000,10604 €530,20 €
12.5000,09467 €1.183,38 €
25.0000,08764 €2.191,00 €
50.0000,08459 €4.229,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,28520 €