


SMCJ16CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ16CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ16CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ16CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ16CA/TR13 |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16000 € | 4,00 € |
| 100 | 0,13780 € | 13,78 € |
| 250 | 0,12704 € | 31,76 € |
| 500 | 0,12058 € | 60,29 € |
| 1.000 | 0,11528 € | 115,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11274 € | 338,22 € |
| 6.000 | 0,10585 € | 635,10 € |
| 9.000 | 0,09651 € | 868,59 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

