
SMBJ7.5CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ7.5CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ7.5CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ7.5CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5CA/TR13 |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07120 € | 1,78 € |
| 100 | 0,06030 € | 6,03 € |
| 250 | 0,05508 € | 13,77 € |
| 500 | 0,05192 € | 25,96 € |
| 1.000 | 0,04930 € | 49,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05508 € | 165,24 € |
| 6.000 | 0,05422 € | 325,32 € |
| 9.000 | 0,05164 € | 464,76 € |
| 15.000 | 0,05060 € | 759,00 € |
| 21.000 | 0,04072 € | 855,12 € |
| 30.000 | 0,03960 € | 1.188,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

