


SMDJ100CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ100CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ100CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ100CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ100CA/TR13 |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,19840 € | 4,96 € |
| 100 | 0,17130 € | 17,13 € |
| 250 | 0,15840 € | 39,60 € |
| 500 | 0,15062 € | 75,31 € |
| 1.000 | 0,14422 € | 144,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12393 € | 371,79 € |
| 6.000 | 0,12194 € | 731,64 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

