Direct

SMBJ440A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ440A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ440A-AT/TR7 |
Description | TVS DIODE 440VWM 713VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12530 € | 62,65 € |
| 1.000 | 0,11182 € | 111,82 € |
| 1.500 | 0,10494 € | 157,41 € |
| 2.500 | 0,09720 € | 243,00 € |
| 3.500 | 0,09261 € | 324,13 € |
| 5.000 | 0,08815 € | 440,75 € |
| 12.500 | 0,07835 € | 979,38 € |
| 25.000 | 0,07229 € | 1.807,25 € |
| 50.000 | 0,06720 € | 3.360,00 € |
| Unit Price without VAT: | 0,12530 € |
|---|---|
| Unit Price with VAT: | 0,15537 € |


