
SMBJ30CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ30CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ30CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ30CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30CA-AT/TR13 |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,09000 € | 9,00 € |
| 500 | 0,08916 € | 44,58 € |
| 1.000 | 0,08830 € | 88,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06087 € | 182,61 € |
| 6.000 | 0,06001 € | 360,06 € |
| 9.000 | 0,05915 € | 532,35 € |
| 15.000 | 0,05850 € | 877,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

