Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 561KH20J-OP7.5TB | |
|---|---|
| DigiKey Part Number | 13-561KH20J-OP7.5TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 561KH20J-OP7.5TB | 
| Description | VARISTOR 560V 10KA DISC 20MM | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 560 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Maximum AC Volts | 350 V | |
| Maximum DC Volts | 460 V | |
| Varistor Voltage (Min) | 504 V | |
| Varistor Voltage (Typ) | 560 V | |
| Varistor Voltage (Max) | 616 V | |
| Current - Surge | 10 kA | |
| Energy | 380J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 710 pF @ 1 kHz | |
| Operating Temperature | -40°C ~ 140°C (TA) | |
| Features | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 20mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | 0,40997 € | 122,99 € | 
| Unit Price without VAT: | 0,40997 € | 
|---|---|
| Unit Price with VAT: | 0,50836 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece