356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ220A/TR7

DigiKey Part Number
13-SMBJ220A/TR7TR-ND - Tape & Reel (TR)
13-SMBJ220A/TR7CT-ND - Cut Tape (CT)
13-SMBJ220A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ220A/TR7
Description
TVS DIODE 220VWM 356VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
246V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19700 €1,97 €
1000,12360 €12,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,09180 €45,90 €
1.0000,08152 €81,52 €
1.5000,07628 €114,42 €
2.5000,07037 €175,93 €
3.5000,06687 €234,04 €
5.0000,06346 €317,30 €
12.5000,05597 €699,62 €
25.0000,05134 €1.283,50 €
50.0000,04744 €2.372,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39680 €