Direct

SMBJ200CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ200CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ200CA-AT/TR13 |
Description | TVS DIODE 200VWM 324VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08465 € | 253,95 € |
| 6.000 | 0,07677 € | 460,62 € |
| 9.000 | 0,07275 € | 654,75 € |
| 15.000 | 0,06823 € | 1.023,45 € |
| 21.000 | 0,06555 € | 1.376,55 € |
| 30.000 | 0,06295 € | 1.888,50 € |
| 75.000 | 0,05724 € | 4.293,00 € |
| 150.000 | 0,05647 € | 8.470,50 € |
| Unit Price without VAT: | 0,08465 € |
|---|---|
| Unit Price with VAT: | 0,10497 € |


