
SMBJ17CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ17CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ17CA-AT/TR13 |
Description | TVS DIODE 17VWM 27.6VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 21.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07574 € | 227,22 € |
| 6.000 | 0,06936 € | 416,16 € |
| 9.000 | 0,06608 € | 594,72 € |
| 15.000 | 0,06238 € | 935,70 € |
| 21.000 | 0,06017 € | 1.263,57 € |
| 30.000 | 0,05802 € | 1.740,60 € |
| 75.000 | 0,05625 € | 4.218,75 € |
| Unit Price without VAT: | 0,07574 € |
|---|---|
| Unit Price with VAT: | 0,09392 € |


