
| SMBJ14A-AT/TR13 | |
|---|---|
| DigiKey Part Number | 13-SMBJ14A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ14A-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ14A-AT/TR13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ14A-AT/TR13 | 
| Description | TVS DIODE 14VWM 23.2VC DO214AA | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 14V | |
| Voltage - Breakdown (Min) | 15.6V | |
| Voltage - Clamping (Max) @ Ipp | 23.2V | |
| Current - Peak Pulse (10/1000µs) | 25.9A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,39000 € | 0,39 € | 
| 10 | 0,23700 € | 2,37 € | 
| 100 | 0,15000 € | 15,00 € | 
| 500 | 0,11216 € | 56,08 € | 
| 1.000 | 0,09991 € | 99,91 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,08433 € | 252,99 € | 
| 6.000 | 0,07647 € | 458,82 € | 
| 9.000 | 0,07247 € | 652,23 € | 
| 15.000 | 0,06797 € | 1.019,55 € | 
| 21.000 | 0,06530 € | 1.371,30 € | 
| 30.000 | 0,06271 € | 1.881,30 € | 
| 75.000 | 0,05850 € | 4.387,50 € | 
| Unit Price without VAT: | 0,39000 € | 
|---|---|
| Unit Price with VAT: | 0,48360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece