
SMBJ6.5CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ6.5CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ6.5CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ6.5CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5CA/TR7 |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12360 € | 12,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,09180 € | 45,90 € |
| 1.000 | 0,08152 € | 81,52 € |
| 1.500 | 0,07628 € | 114,42 € |
| 2.500 | 0,07037 € | 175,93 € |
| 3.500 | 0,06687 € | 234,04 € |
| 5.000 | 0,06346 € | 317,30 € |
| 12.500 | 0,05597 € | 699,62 € |
| 25.000 | 0,05134 € | 1.283,50 € |
| 50.000 | 0,04744 € | 2.372,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

