
SMBJ10CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ10CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ10CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ10CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10CA-AT/TR13 |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13690 € | 13,69 € |
| 500 | 0,10206 € | 51,03 € |
| 1.000 | 0,09078 € | 90,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07642 € | 229,26 € |
| 6.000 | 0,06918 € | 415,08 € |
| 9.000 | 0,06549 € | 589,41 € |
| 15.000 | 0,06133 € | 919,95 € |
| 21.000 | 0,05887 € | 1.236,27 € |
| 30.000 | 0,05648 € | 1.694,40 € |
| 75.000 | 0,05169 € | 3.876,75 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

