
SJD12C06L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C06L01TR-ND - Tape & Reel (TR) 13-SJD12C06L01CT-ND - Cut Tape (CT) 13-SJD12C06L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C06L01 |
Description | TVS DIODE 6VWM 10.3VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,07720 € | 7,72 € |
| 500 | 0,07630 € | 38,15 € |
| 1.000 | 0,07409 € | 74,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06637 € | 199,11 € |
| 6.000 | 0,04972 € | 298,32 € |
| 9.000 | 0,04629 € | 416,61 € |
| 30.000 | 0,04530 € | 1.359,00 € |
| 75.000 | 0,03982 € | 2.986,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

