Direct

SMAJ85A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ85A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ85A-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ85A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ85A-AT/TR13 |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12400 € | 12,40 € |
| 500 | 0,09212 € | 46,06 € |
| 1.000 | 0,08181 € | 81,81 € |
| 2.000 | 0,07312 € | 146,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06369 € | 318,45 € |
| 10.000 | 0,05785 € | 578,50 € |
| 15.000 | 0,05488 € | 823,20 € |
| 25.000 | 0,05153 € | 1.288,25 € |
| 35.000 | 0,04955 € | 1.734,25 € |
| 50.000 | 0,04763 € | 2.381,50 € |
| 125.000 | 0,04521 € | 5.651,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |


