
SMAJ8.0CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ8.0CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ8.0CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ8.0CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.0CA/TR13 |
Description | TVS DIODE 8VWM 13.6VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 29.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06280 € | 1,57 € |
| 100 | 0,05310 € | 5,31 € |
| 250 | 0,04844 € | 12,11 € |
| 500 | 0,04560 € | 22,80 € |
| 1.000 | 0,04325 € | 43,25 € |
| 2.500 | 0,04078 € | 101,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04561 € | 228,05 € |
| 10.000 | 0,04470 € | 447,00 € |
| 15.000 | 0,03785 € | 567,75 € |
| 25.000 | 0,03450 € | 862,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

