126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ78A/TR13

DigiKey Part Number
13-SMAJ78A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ78A/TR13CT-ND - Cut Tape (CT)
13-SMAJ78A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ78A/TR13
Description
TVS DIODE 78VWM 126VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
3.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17800 €1,78 €
1000,11160 €11,16 €
5000,08266 €41,33 €
1.0000,07328 €73,28 €
2.0000,06538 €130,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05127 €256,35 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35960 €