Direct

SMAJ75CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ75CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ75CA-AT/TR7 |
Description | TVS DIODE 75VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07953 € | 79,53 € |
| 2.000 | 0,07201 € | 144,02 € |
| 3.000 | 0,06813 € | 204,39 € |
| 5.000 | 0,06373 € | 318,65 € |
| 7.000 | 0,06111 € | 427,77 € |
| 10.000 | 0,05855 € | 585,50 € |
| 25.000 | 0,05288 € | 1.322,00 € |
| 50.000 | 0,04941 € | 2.470,50 € |
| Unit Price without VAT: | 0,07953 € |
|---|---|
| Unit Price with VAT: | 0,09862 € |


