6V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0080SB

DigiKey Part Number
13-P0080SBTR-ND - Tape & Reel (TR)
13-P0080SBCT-ND - Cut Tape (CT)
13-P0080SBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0080SB
Description
THYRISTOR 6V 250A DO-214AA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
25V
Voltage - Off State
6V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
70pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.070
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22800 €2,28 €
1000,14890 €14,89 €
5000,11308 €56,54 €
1.0000,10069 €100,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09109 €273,27 €
6.0000,07714 €462,84 €
9.0000,07590 €683,10 €
15.0000,06327 €949,05 €
21.0000,05907 €1.240,47 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40920 €