
SMAJ48CA-HP6AT/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ48CA-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ48CA-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ48CA-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48CA-HP6AT/7 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,11100 € | 11,10 € |
| 500 | 0,08220 € | 41,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07288 € | 72,88 € |
| 2.000 | 0,06501 € | 130,02 € |
| 3.000 | 0,06099 € | 182,97 € |
| 5.000 | 0,05647 € | 282,35 € |
| 7.000 | 0,05379 € | 376,53 € |
| 10.000 | 0,05119 € | 511,90 € |
| 25.000 | 0,04547 € | 1.136,75 € |
| 50.000 | 0,04193 € | 2.096,50 € |
| 100.000 | 0,03896 € | 3.896,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

