Direct

SMAJ170A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ170A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ170A-AT/TR7 |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09037 € | 90,37 € |
| 2.000 | 0,08090 € | 161,80 € |
| 3.000 | 0,07607 € | 228,21 € |
| 5.000 | 0,07063 € | 353,15 € |
| 7.000 | 0,06741 € | 471,87 € |
| 10.000 | 0,06427 € | 642,70 € |
| 25.000 | 0,05739 € | 1.434,75 € |
| 50.000 | 0,05314 € | 2.657,00 € |
| 100.000 | 0,04957 € | 4.957,00 € |
| Unit Price without VAT: | 0,09037 € |
|---|---|
| Unit Price with VAT: | 0,11206 € |


