Direct

SMAJ130A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ130A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ130A/TR7 |
Description | TVS DIODE 130VWM 209VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06408 € | 64,08 € |
| 2.000 | 0,05785 € | 115,70 € |
| 3.000 | 0,05463 € | 163,89 € |
| 5.000 | 0,05098 € | 254,90 € |
| 7.000 | 0,04880 € | 341,60 € |
| 10.000 | 0,04667 € | 466,70 € |
| 25.000 | 0,04196 € | 1.049,00 € |
| 50.000 | 0,03902 € | 1.951,00 € |
| 100.000 | 0,03771 € | 3.771,00 € |
| Unit Price without VAT: | 0,06408 € |
|---|---|
| Unit Price with VAT: | 0,07946 € |


