


SMA6L48A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMA6L48A/TR7TR-ND - Tape & Reel (TR) 13-SMA6L48A/TR7CT-ND - Cut Tape (CT) 13-SMA6L48A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L48A/TR7 |
Description | TVS DIODE 48VWM 77.4VC SMAF |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,11820 € | 11,82 € |
| 500 | 0,08774 € | 43,87 € |
| 1.000 | 0,07786 € | 77,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06529 € | 195,87 € |
| 6.000 | 0,05894 € | 353,64 € |
| 9.000 | 0,05570 € | 501,30 € |
| 15.000 | 0,05206 € | 780,90 € |
| 21.000 | 0,04991 € | 1.048,11 € |
| 30.000 | 0,04781 € | 1.434,30 € |
| 75.000 | 0,04321 € | 3.240,75 € |
| 150.000 | 0,04246 € | 6.369,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

