


SMA6L24A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMA6L24A/TR7TR-ND - Tape & Reel (TR) 13-SMA6L24A/TR7CT-ND - Cut Tape (CT) 13-SMA6L24A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L24A/TR7 |
Description | TVS DIODE 24VWM 38.9VC SMAF |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,11870 € | 11,87 € |
| 500 | 0,08808 € | 44,04 € |
| 1.000 | 0,07816 € | 78,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06554 € | 196,62 € |
| 6.000 | 0,05917 € | 355,02 € |
| 9.000 | 0,05592 € | 503,28 € |
| 15.000 | 0,05226 € | 783,90 € |
| 21.000 | 0,05010 € | 1.052,10 € |
| 30.000 | 0,04800 € | 1.440,00 € |
| 75.000 | 0,04338 € | 3.253,50 € |
| 150.000 | 0,04263 € | 6.394,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

