
SJD12C120L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C120L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJD12C120L01 |
Description | TVS DIODE 120VWM 193VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 1.1A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05549 € | 166,47 € |
| 6.000 | 0,05058 € | 303,48 € |
| 9.000 | 0,04805 € | 432,45 € |
| 15.000 | 0,04519 € | 677,85 € |
| 21.000 | 0,04348 € | 913,08 € |
| 30.000 | 0,04182 € | 1.254,60 € |
| 75.000 | 0,03844 € | 2.883,00 € |
| Unit Price without VAT: | 0,05549 € |
|---|---|
| Unit Price with VAT: | 0,06881 € |

