
SDD52C05L01 | |
|---|---|
DigiKey Part Number | 13-SDD52C05L01TR-ND - Tape & Reel (TR) 13-SDD52C05L01CT-ND - Cut Tape (CT) 13-SDD52C05L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDD52C05L01 |
Description | TVS DIODE 5VWM 20VC SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V (Typ) | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,08810 € | 8,81 € |
| 500 | 0,06480 € | 32,40 € |
| 1.000 | 0,05725 € | 57,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04762 € | 142,86 € |
| 6.000 | 0,04275 € | 256,50 € |
| 9.000 | 0,04027 € | 362,43 € |
| 15.000 | 0,03748 € | 562,20 € |
| 21.000 | 0,03583 € | 752,43 € |
| 30.000 | 0,03422 € | 1.026,60 € |
| 75.000 | 0,03069 € | 2.301,75 € |
| 150.000 | 0,02851 € | 4.276,50 € |
| 300.000 | 0,02844 € | 8.532,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

