
SDD32A36L01 | |
|---|---|
DigiKey Part Number | 13-SDD32A36L01TR-ND - Tape & Reel (TR) 13-SDD32A36L01CT-ND - Cut Tape (CT) 13-SDD32A36L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDD32A36L01 |
Description | TVS DIODE 36VWM 75VC SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 75V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 75V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16630 € | 16,63 € |
| 500 | 0,12472 € | 62,36 € |
| 1.000 | 0,11129 € | 111,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09421 € | 282,63 € |
| 6.000 | 0,08560 € | 513,60 € |
| 9.000 | 0,08120 € | 730,80 € |
| 15.000 | 0,07627 € | 1.144,05 € |
| 21.000 | 0,07334 € | 1.540,14 € |
| 30.000 | 0,07050 € | 2.115,00 € |
| 75.000 | 0,06707 € | 5.030,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |

