SAC36/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,07850 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.967
Unit Price: 0,33000 €
Datasheet
DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC36/B

DigiKey Part Number
13-SAC36/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SAC36/B
Description
TVS DIODE 36VWM 60VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
60V Clamp 8.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
60V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,08596 €171,92 €
4.0000,07850 €314,00 €
6.0000,07467 €448,02 €
10.0000,07034 €703,40 €
14.0000,06776 €948,64 €
20.0000,06525 €1.305,00 €
50.0000,06144 €3.072,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08596 €
Unit Price with VAT:0,10659 €