
P6SMB39CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB39CA-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB39CA-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB39CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB39CA-AT/TR13 |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12930 € | 12,93 € |
| 500 | 0,09614 € | 48,07 € |
| 1.000 | 0,08543 € | 85,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06485 € | 194,55 € |
| 6.000 | 0,05854 € | 351,24 € |
| 9.000 | 0,05532 € | 497,88 € |
| 15.000 | 0,05170 € | 775,50 € |
| 21.000 | 0,04955 € | 1.040,55 € |
| 30.000 | 0,04747 € | 1.424,10 € |
| 75.000 | 0,04289 € | 3.216,75 € |
| 150.000 | 0,04207 € | 6.310,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |



