SA120CA/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,06888 €
Datasheet
193V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA120CA/B

DigiKey Part Number
13-SA120CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA120CA/B
Description
TVS DIODE 120VWM 193VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
193V Clamp 2.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,06799 €135,98 €
4.0000,06187 €247,48 €
6.0000,05873 €352,38 €
10.0000,05517 €551,70 €
14.0000,05304 €742,56 €
20.0000,05097 €1.019,40 €
50.0000,04640 €2.320,00 €
100.0000,04603 €4.603,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06799 €
Unit Price with VAT:0,08431 €