SMBJ220A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,11258 €
Datasheet
356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ220A-AT/TR13

DigiKey Part Number
13-SMBJ220A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ220A-AT/TR13
Description
TVS DIODE 220VWM 356VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
246V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08465 €253,95 €
6.0000,07677 €460,62 €
9.0000,07275 €654,75 €
15.0000,06823 €1.023,45 €
21.0000,06555 €1.376,55 €
30.0000,06295 €1.888,50 €
75.0000,05724 €4.293,00 €
150.0000,05647 €8.470,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08465 €
Unit Price with VAT:0,10497 €