
S1K | |
|---|---|
DigiKey Part Number | 13-S1KTR-ND - Tape & Reel (TR) 13-S1KCT-ND - Cut Tape (CT) 13-S1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1K |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,08830 € | 8,83 € |
| 500 | 0,06496 € | 32,48 € |
| 1.000 | 0,05616 € | 56,16 € |
| 2.000 | 0,05100 € | 102,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04345 € | 217,25 € |
| 10.000 | 0,03025 € | 302,50 € |
| 15.000 | 0,03019 € | 452,85 € |
| 25.000 | 0,01988 € | 497,00 € |
| 35.000 | 0,01845 € | 645,75 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

