
RV1206DR-071ML | |
|---|---|
DigiKey Part Number | 13-RV1206DR-071MLTR-ND - Tape & Reel (TR) 13-RV1206DR-071MLCT-ND - Cut Tape (CT) 13-RV1206DR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206DR-071ML |
Description | RES 1 MOHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,11840 € | 2,96 € |
| 50 | 0,10280 € | 5,14 € |
| 100 | 0,09050 € | 9,05 € |
| 250 | 0,07812 € | 19,53 € |
| 500 | 0,07096 € | 35,48 € |
| 1.000 | 0,06528 € | 65,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05619 € | 280,95 € |
| 10.000 | 0,05354 € | 535,40 € |
| 15.000 | 0,05224 € | 783,60 € |
| 25.000 | 0,05084 € | 1.271,00 € |
| 35.000 | 0,05004 € | 1.751,40 € |
| 50.000 | 0,04928 € | 2.464,00 € |
| 60.000 | 0,04893 € | 2.935,80 € |
| 120.000 | 0,04776 € | 5.731,20 € |
| 125.000 | 0,04769 € | 5.961,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

