RV0805JR-07750KL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01295 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 0,00563 €
Datasheet

Similar


Vishay Dale
In Stock: 10.931
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02807 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00503 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01661 €
Datasheet

Similar


Panasonic Industry
In Stock: 34.419
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 22.318
Unit Price: 0,10000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,07924 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,06377 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,02707 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,02151 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,01993 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,02243 €
Datasheet
750 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0805JR-07750KL

DigiKey Part Number
RV0805JR-07750KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RV0805JR-07750KL
Description
RES SMD 750K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV0805JR-07750KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00926 €46,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00926 €
Unit Price with VAT:0,01148 €