
RT2512BKD07150KL | |
|---|---|
DigiKey Part Number | 13-RT2512BKD07150KLTR-ND - Tape & Reel (TR) 13-RT2512BKD07150KLCT-ND - Cut Tape (CT) 13-RT2512BKD07150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2512BKD07150KL |
Description | RES SMD 150K OHM 0.1% 3/4W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2512BKD07150KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,52960 € | 13,24 € |
| 50 | 0,50060 € | 25,03 € |
| 100 | 0,47380 € | 47,38 € |
| 250 | 0,44200 € | 110,50 € |
| 500 | 0,42060 € | 210,30 € |
| 1.000 | 0,40142 € | 401,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36920 € | 1.476,80 € |
| 8.000 | 0,35587 € | 2.846,96 € |
| 12.000 | 0,34885 € | 4.186,20 € |
| 20.000 | 0,34076 € | 6.815,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |

