
RT2010DKE0710RL | |
|---|---|
DigiKey Part Number | 13-RT2010DKE0710RLTR-ND - Tape & Reel (TR) 13-RT2010DKE0710RLCT-ND - Cut Tape (CT) 13-RT2010DKE0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2010DKE0710RL |
Description | RES SMD 10 OHM 0.5% 1/2W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT2010DKE0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,29280 € | 7,32 € |
| 50 | 0,27640 € | 13,82 € |
| 100 | 0,26140 € | 26,14 € |
| 250 | 0,24336 € | 60,84 € |
| 500 | 0,23114 € | 115,57 € |
| 1.000 | 0,22015 € | 220,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20156 € | 806,24 € |
| 8.000 | 0,19383 € | 1.550,64 € |
| 12.000 | 0,18974 € | 2.276,88 € |
| 20.000 | 0,18503 € | 3.700,60 € |
| 28.000 | 0,18217 € | 5.100,76 € |
| 40.000 | 0,17933 € | 7.173,20 € |
| 48.000 | 0,17830 € | 8.558,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

