
RT1210DRE0722RL | |
|---|---|
DigiKey Part Number | YAG2257TR-ND - Tape & Reel (TR) YAG2257CT-ND - Cut Tape (CT) YAG2257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1210DRE0722RL |
Description | RES SMD 22 OHM 0.5% 1/4W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1210DRE0722RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15160 € | 3,79 € |
| 50 | 0,13620 € | 6,81 € |
| 100 | 0,11680 € | 11,68 € |
| 250 | 0,10008 € | 25,02 € |
| 500 | 0,08132 € | 40,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06408 € | 320,40 € |
| 10.000 | 0,06320 € | 632,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

