Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT1206DRE0724K9L | |
|---|---|
DigiKey Part Number | 311-2979-2-ND - Tape & Reel (TR) 311-2979-1-ND - Cut Tape (CT) 311-2979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE0724K9L |
Description | RES SMD 24.9K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE0724K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,09080 € | 2,27 € |
| 50 | 0,08600 € | 4,30 € |
| 100 | 0,07020 € | 7,02 € |
| 250 | 0,05704 € | 14,26 € |
| 500 | 0,02804 € | 14,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04213 € | 210,65 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |





