
RT1206DRD071ML | |
|---|---|
DigiKey Part Number | 311-2926-2-ND - Tape & Reel (TR) 311-2926-1-ND - Cut Tape (CT) 311-2926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD071ML |
Description | RES SMD 1M OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,06000 € | 1,50 € |
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04370 € | 4,37 € |
| 250 | 0,03496 € | 8,74 € |
| 500 | 0,03404 € | 17,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02973 € | 148,65 € |
| 10.000 | 0,02798 € | 279,80 € |
| 15.000 | 0,02623 € | 393,45 € |
| 25.000 | 0,02532 € | 633,00 € |
| 35.000 | 0,02527 € | 884,45 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

