
RT1206BRE071KL | |
|---|---|
DigiKey Part Number | 13-RT1206BRE071KLTR-ND - Tape & Reel (TR) 13-RT1206BRE071KLCT-ND - Cut Tape (CT) 13-RT1206BRE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE071KL |
Description | RES SMD 1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,14560 € | 3,64 € |
| 50 | 0,13740 € | 6,87 € |
| 100 | 0,12990 € | 12,99 € |
| 250 | 0,12072 € | 30,18 € |
| 500 | 0,11444 € | 57,22 € |
| 1.000 | 0,10875 € | 108,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09770 € | 488,50 € |
| 10.000 | 0,09380 € | 938,00 € |
| 15.000 | 0,09173 € | 1.375,95 € |
| 25.000 | 0,08934 € | 2.233,50 € |
| 35.000 | 0,08789 € | 3.076,15 € |
| 50.000 | 0,08646 € | 4.323,00 € |
| 60.000 | 0,08576 € | 5.145,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

