
MFR50SFTE52-9K09 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-9K09CT-ND - Cut Tape (CT) 13-MFR50SFTE52-9K09TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-9K09 |
Description | RES 9.09K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03400 € | 0,85 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02630 € | 2,63 € |
| 250 | 0,02232 € | 5,58 € |
| 500 | 0,01986 € | 9,93 € |
| 1.000 | 0,01774 € | 17,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01397 € | 69,85 € |
| 10.000 | 0,01273 € | 127,30 € |
| 15.000 | 0,01210 € | 181,50 € |
| 25.000 | 0,01138 € | 284,50 € |
| 35.000 | 0,01095 € | 383,25 € |
| 50.000 | 0,01054 € | 527,00 € |
| 60.000 | 0,01034 € | 620,40 € |
| 120.000 | 0,00965 € | 1.158,00 € |
| 125.000 | 0,00961 € | 1.201,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

