
| RT0805DRE0716K2L | |
|---|---|
| DigiKey Part Number | 311-2794-2-ND - Tape & Reel (TR) 311-2794-1-ND - Cut Tape (CT) 311-2794-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0805DRE0716K2L | 
| Description | RES SMD 16.2K OHM 0.5% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 16.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0805DRE0716K2L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02000 € | 0,20 € | 
| 25 | 0,01840 € | 0,46 € | 
| 50 | 0,01740 € | 0,87 € | 
| 100 | 0,01650 € | 1,65 € | 
| 250 | 0,01532 € | 3,83 € | 
| 500 | 0,01448 € | 7,24 € | 
| 1.000 | 0,01368 € | 13,68 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,01211 € | 60,55 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece