
CC0805ZRY5V7BB684 | |
|---|---|
DigiKey Part Number | 13-CC0805ZRY5V7BB684TR-ND - Tape & Reel (TR) 13-CC0805ZRY5V7BB684CT-ND - Cut Tape (CT) 13-CC0805ZRY5V7BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZRY5V7BB684 |
Description | CAP CER 0.68UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZRY5V7BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05780 € | 2,89 € |
| 100 | 0,05050 € | 5,05 € |
| 500 | 0,03820 € | 19,10 € |
| 1.000 | 0,03440 € | 34,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02777 € | 111,08 € |
| 8.000 | 0,02661 € | 212,88 € |
| 12.000 | 0,02556 € | 306,72 € |
| 20.000 | 0,02450 € | 490,00 € |
| 28.000 | 0,02170 € | 607,60 € |
| 40.000 | 0,02164 € | 865,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

