2 Conductor Multi-Conductor Cable Black, White 28 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03179

DigiKey Part Number
839-30-03179-ND
839-30-03179-DS-ND
Manufacturer
Manufacturer Product Number
30-03179
Description
CABLE 2COND 28AWG WHITE/BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, White 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.087" (2.21mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black, White
Ratings
UL Style 21516
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.550
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,13000 €1,13 €
51,00600 €5,03 €
100,95800 €9,58 €
250,89760 €22,44 €
500,85500 €42,75 €
1000,81370 €81,37 €
Spool
QuantityUnit PriceExt Price
1530,32007 €48,97 €
3060,30461 €93,21 €
4590,29588 €135,81 €
7650,28518 €218,16 €
1.0710,27831 €298,07 €
1.5300,27118 €414,91 €
3.8250,25353 €969,75 €
7.6500,24081 €1.842,20 €
15.3000,22860 €3.497,58 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,40120 €