RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD0733K6L

DigiKey Part Number
13-RT0805BRD0733K6LTR-ND - Tape & Reel (TR)
13-RT0805BRD0733K6LCT-ND - Cut Tape (CT)
13-RT0805BRD0733K6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD0733K6L
Description
RES 33.6K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.6 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD0733K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06500 €0,65 €
250,06120 €1,53 €
500,05740 €2,87 €
1000,05440 €5,44 €
2500,05044 €12,61 €
5000,04772 €23,86 €
1.0000,04525 €45,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04037 €201,85 €
10.0000,03863 €386,30 €
15.0000,03770 €565,50 €
25.0000,03662 €915,50 €
35.0000,03597 €1.258,95 €
50.0000,03532 €1.766,00 €
60.0000,03500 €2.100,00 €
120.0000,03390 €4.068,00 €
125.0000,03384 €4.230,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €