
RT0805BRD071M3L | |
|---|---|
DigiKey Part Number | 13-RT0805BRD071M3LTR-ND - Tape & Reel (TR) 13-RT0805BRD071M3LCT-ND - Cut Tape (CT) 13-RT0805BRD071M3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD071M3L |
Description | RES SMD 1.3M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD071M3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,05480 € | 1,37 € |
| 50 | 0,05440 € | 2,72 € |
| 100 | 0,05350 € | 5,35 € |
| 250 | 0,05180 € | 12,95 € |
| 500 | 0,05014 € | 25,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03950 € | 197,50 € |
| 10.000 | 0,03862 € | 386,20 € |
| 15.000 | 0,03775 € | 566,25 € |
| 25.000 | 0,03765 € | 941,25 € |
| 35.000 | 0,03759 € | 1.315,65 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

