
RT0805BRB07511RL | |
|---|---|
DigiKey Part Number | YAG4815TR-ND - Tape & Reel (TR) YAG4815CT-ND - Cut Tape (CT) YAG4815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB07511RL |
Description | RES SMD 511 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB07511RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,28440 € | 7,11 € |
| 50 | 0,26580 € | 13,29 € |
| 100 | 0,25090 € | 25,09 € |
| 250 | 0,23656 € | 59,14 € |
| 500 | 0,22210 € | 111,05 € |
| 1.000 | 0,21424 € | 214,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18704 € | 935,20 € |
| 10.000 | 0,18002 € | 1.800,20 € |
| 15.000 | 0,17632 € | 2.644,80 € |
| 25.000 | 0,17204 € | 4.301,00 € |
| 35.000 | 0,16945 € | 5.930,75 € |
| 50.000 | 0,16717 € | 8.358,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

